SIT3372AI-4B3-25NH173.370750Y
Extended
* Images are for reference only

SIT3372AI-4B3-25NH173.370750Y

Attributes
Value
Manufacturer
MFR.Part #
SIT3372AI-4B3-25NH173.370750Y
JLCPCB Part #
C1280442
Package
SMD3225-6P
Description
-40℃~+85℃ 173.37074MHz 2.5V 97mA HCSL ±50ppm SMD3225-6P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD3225-6P
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V
Output TypeHCSL
Frequency Stability±50ppm
Frequency173.37074MHz
Current - Supply97mA