SIT3373AC-1B2-30NC491.520000Y
Extended
* Images are for reference only

SIT3373AC-1B2-30NC491.520000Y

Attributes
Value
Manufacturer
MFR.Part #
SIT3373AC-1B2-30NC491.520000Y
JLCPCB Part #
C1120671
Package
SMD3225-6P
Description
-20℃~+70℃ 3V 491.52MHz LVPECL ±25ppm SMD3225-6P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD3225-6P
Operating Temperature-20℃~+70℃
Voltage - Supply3V
Output TypeLVPECL
Frequency Stability±25ppm
Frequency491.52MHz