SIT3373AI-2E9-25NU540.000000Y
Extended
* Images are for reference only

SIT3373AI-2E9-25NU540.000000Y

Attributes
Value
Manufacturer
MFR.Part #
SIT3373AI-2E9-25NU540.000000Y
JLCPCB Part #
C1116911
Package
SMD7050-6P
Description
-40℃~+85℃ 2.5V 540MHz LVDS ±35ppm SMD7050-6P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD7050-6P
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V
Output TypeLVDS
Frequency Stability±35ppm
Frequency540MHz