SIT3373AI-4B9-25NG312.500000X
Extended
* Images are for reference only

SIT3373AI-4B9-25NG312.500000X

Attributes
Value
Manufacturer
MFR.Part #
SIT3373AI-4B9-25NG312.500000X
JLCPCB Part #
C1111052
Package
SMD3225-6P
Description
-40℃~+85℃ 2.5V 312.5MHz HCSL ±35ppm SMD3225-6P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD3225-6P
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V
Output TypeHCSL
Frequency Stability±35ppm
Frequency312.5MHz