SIT3373AI-2B3-30NC222.527472X
Extended
* Images are for reference only

SIT3373AI-2B3-30NC222.527472X

Attributes
Value
Manufacturer
MFR.Part #
SIT3373AI-2B3-30NC222.527472X
JLCPCB Part #
C1088694
Package
SMD3225-6P
Description
-40℃~+85℃ 222.52747MHz 3V LVDS ±50ppm SMD3225-6P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD3225-6P
Operating Temperature-40℃~+85℃
Voltage - Supply3V
Output TypeLVDS
Frequency Stability±50ppm
Frequency222.52747MHz