SIT3373AC-1E3-33NG222.750000X
Extended
* Images are for reference only

SIT3373AC-1E3-33NG222.750000X

Attributes
Value
Manufacturer
MFR.Part #
SIT3373AC-1E3-33NG222.750000X
JLCPCB Part #
C1079908
Package
SMD7050-6P
Description
-20℃~+70℃ 222.75MHz 3.3V LVPECL ±50ppm SMD7050-6P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD7050-6P
Operating Temperature-20℃~+70℃
Voltage - Supply3.3V
Output TypeLVPECL
Frequency Stability±50ppm
Frequency222.75MHz