SIT3373AC-1B3-33NC622.000000T
Extended
* Images are for reference only

SIT3373AC-1B3-33NC622.000000T

Attributes
Value
Manufacturer
MFR.Part #
SIT3373AC-1B3-33NC622.000000T
JLCPCB Part #
C1078035
Package
SMD3225-6P
Description
-20℃~+70℃ 3.3V 622MHz LVPECL ±50ppm SMD3225-6P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD3225-6P
Operating Temperature-20℃~+70℃
Voltage - Supply3.3V
Output TypeLVPECL
Frequency Stability±50ppm
Frequency622MHz