SIT5357AE-FP-28VT-100.000000X
Extended
* Images are for reference only

SIT5357AE-FP-28VT-100.000000X

Attributes
Value
Manufacturer
MFR.Part #
SIT5357AE-FP-28VT-100.000000X
JLCPCB Part #
C1009437
Package
SMD5032-10P
Description
-40℃~+105℃ 100MHz 2.8V LVCMOS ±200ppb SMD5032-10P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD5032-10P
Operating Temperature-40℃~+105℃
Voltage - Supply2.8V
Output TypeLVCMOS
Frequency Stability±200ppb
Frequency100MHz