
* Images are for reference only
BL-HB336N-TRB
Extended
- Manufacturer
- BrtLed(Bright LED Elec)
- MFR.Part #
- BL-HB336N-TRB
- JLCPCB Part #
- C481916
- Package
- 0603
- Description
- -40℃~+85℃ 120° 2.8V 20mA 25mcd 460nm 460nm~475nm 70mW Blue Water Clear 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 495
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0234
200+
$0.0181
600+
$0.0152
5000+
$0.0140
10000+
$0.0124
20000+
$0.0116
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products