
* Images are for reference only
HSMW-C170-U0000
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HSMW-C170-U0000
- JLCPCB Part #
- C6795874
- Package
- 0805
- Description
- -40℃~+85℃ 170° 20mA 3.4V 670mcd 78mW White 0805 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8515
10+
$1.5666
30+
$1.4104
100+
$1.2333
500+
$1.1544
1000+
$1.1190
Related Products