
* Images are for reference only
HSMS-C191
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HSMS-C191
- JLCPCB Part #
- C18198819
- Package
- 0603
- Description
- -40℃~+85℃ 10mcd 170° 2.1V 20mA 52mW 626nm 630nm Discrete Diode Red 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.4585
10+
$0.3620
30+
$0.3217
100+
$0.2703
500+
$0.2478
1000+
$0.2349
Related Products