
HR5P-N4CA-00000
- Manufacturer
- MFR.Part #
- HR5P-N4CA-00000
- JLCPCB Part #
- C5650277
- Package
- Plugin
- Description
- -40℃~+85℃ 1.52V 71.5mW/sr@IF=100mA 940nm 插件 Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | Broadcom Limited | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Radiant Intensity | 71.5mW/sr@IF=100mA | |
| Wavelength | 940nm | |
| Voltage - Forward(Vf) | 1.52V |

* Images are for reference only
HR5P-N4CA-00000
Extended- Manufacturer
- MFR.Part #
- HR5P-N4CA-00000
- JLCPCB Part #
- C5650277
- Package
- Plugin
- Description
- -40℃~+85℃ 1.52V 71.5mW/sr@IF=100mA 940nm 插件 Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HR5P-N4CA-00000
Extended- Manufacturer
- MFR.Part #
- HR5P-N4CA-00000
- JLCPCB Part #
- C5650277
- Package
- Plugin
- Description
- -40℃~+85℃ 1.52V 71.5mW/sr@IF=100mA 940nm 插件 Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HR5P-N4CA-00000 Specifications
HR5P-N4CA-00000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | Broadcom Limited | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Radiant Intensity | 71.5mW/sr@IF=100mA | |
| Wavelength | 940nm | |
| Voltage - Forward(Vf) | 1.52V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HR5P-N4CA-00000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HR5P-N4CA-00000 Schematic Symbol & PCB Footprint
The HR5P-N4CA-00000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.