
* Images are for reference only
HLMP-EG2A-XY0DD
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-EG2A-XY0DD
- JLCPCB Part #
- C6631139
- Package
- Plugin
- Description
- -40℃~+100℃ 2.1V 20mA 23° 5mm round lamp head 626nm 634nm 9.6cd Discrete Diode Red Water Clear 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.7312
10+
$0.7152
30+
$0.7055
100+
$0.6943