
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom Limited | |
| Package | Plugin | |
| Operating Temperature | -20℃~+100℃ | |
| Wavelength - Dominant | 570nm、626nm | |
| Viewing Angle | 65° | |
| Forward Current | 10mA | |
| Luminous Intensity | 2.1mcd、4.2mcd | |
| Diode Configuration | Common Cathode | |
| Illumination Color | Red, Emerald Green | |
| Lens Color | White Lens | |
| Peak Wavelength | 568nm、635nm | |
| Voltage - Forward(Vf) | 1.9V、2.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HLMP-4000#002 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom Limited | |
| Package | Plugin | |
| Operating Temperature | -20℃~+100℃ | |
| Wavelength - Dominant | 570nm、626nm | |
| Viewing Angle | 65° | |
| Forward Current | 10mA | |
| Luminous Intensity | 2.1mcd、4.2mcd | |
| Diode Configuration | Common Cathode | |
| Illumination Color | Red, Emerald Green | |
| Lens Color | White Lens | |
| Peak Wavelength | 568nm、635nm | |
| Voltage - Forward(Vf) | 1.9V、2.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HLMP-4000#002. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HLMP-4000#002 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.