This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HLMP-1790-A00A2

Extended
Manufacturer
Broadcom Limited
MFR.Part #
HLMP-1790-A00A2
JLCPCB Part #
C6795883
Package
Plugin,D=3mm
Description
-20℃~+100℃ 1.9V 2.3mcd 2mA 3mm Round Lens 50° 569nm 570nm Discrete Diode Emerald Green Green Diffused Lens 插件,D=3mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1442
10+ $1.1201
30+ $1.1041
100+ $1.0864
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons