
* Images are for reference only
HLMP-1301
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-1301
- JLCPCB Part #
- C7466701
- Package
- Plugin,D=3mm
- Description
- -40℃~+100℃ 1.9V 10mA 3.4mcd 60° 626nm 632nm Discrete Diode Red Red Lens Plugin,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4814
10+
$0.4702
30+
$0.4637
100+
$0.4557
Related Products