
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | Broadcom Limited | |
| Package | DIP-10 | |
| Operating Temperature | -20℃~+100℃ | |
| Number of Characters | 1 | |
| Display Type | 7 Segment | |
| Illumination Color | Red | |
| Light Intensity | 14mcd | |
| Pd - Power Dissipation | 96mW | |
| Forward Voltage Drop | 1.8V | |
| Digit/Alpha Size(inch) | 0.3 | |
| LED Polarity | Common Cathode |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HDSP-A153 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | Broadcom Limited | |
| Package | DIP-10 | |
| Operating Temperature | -20℃~+100℃ | |
| Number of Characters | 1 | |
| Display Type | 7 Segment | |
| Illumination Color | Red | |
| Light Intensity | 14mcd | |
| Pd - Power Dissipation | 96mW | |
| Forward Voltage Drop | 1.8V | |
| Digit/Alpha Size(inch) | 0.3 | |
| LED Polarity | Common Cathode |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HDSP-A153. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HDSP-A153 datasheets or manufacturer documentation.
Datasheet: HDSP-A153 Datasheet (PDF)
The HDSP-A153 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.