
* Images are for reference only
HCPL-2530-000E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HCPL-2530-000E
- JLCPCB Part #
- C692023
- Package
- DIP-8
- Description
- -55℃~+100℃ 1.5V 1.5us 10kV/us 2 25mA 2us 3.75kV 3Mbps 4.5V~5.5V 5V 7% 8mA DC DIP-8 Logic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4138
10+
$2.1018
50+
$1.6966
100+
$1.4972
500+
$1.4071
1000+
$1.3669
2000+
$1.3524
4000+
$1.3412
Related Products