
* Images are for reference only
HCPL-0720-500E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HCPL-0720-500E
- JLCPCB Part #
- C545697
- Package
- SO-8
- Description
- -40℃~+85℃ 1 10mA 150mW 20kV/us 25Mbps 3.75kV 4.5V~5.5V 40ns 40ns DC SO-8 Logic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6005
10+
$3.5346
30+
$3.4896
100+
$3.1487
Related Products