
* Images are for reference only
HCPL-0700-000E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HCPL-0700-000E
- JLCPCB Part #
- C17320727
- Package
- SO-8
- Description
- -40℃~+85℃ 1 1.4V 1.6mA 135mW 2600% 3.75kV 300% 5V 60mA 7V DC Darlington Transistor SO-8 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$1.7841
10+
$1.7391
30+
$1.7101
100+
$1.6795
Related Products