
BCM53101MKMLG
- Manufacturer
- MFR.Part #
- BCM53101MKMLG
- JLCPCB Part #
- C1527304
- Package
- -
- Description
- 1.2V、2.5V、3.3V 7 MII、RMII、RGMII、RvMII - Ethernet Switches ROHS
- EasyEDA Libraries
- ECCN
- 5A991C1
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Ethernet Switches | |
| Manufacturer | Broadcom Limited | |
| Package | - | |
| Number of Channels | 7 | |
| Voltage - Supply | 1.2V、2.5V、3.3V | |
| MAC Interface | MII、RMII、RGMII、RvMII |

* Images are for reference only
BCM53101MKMLG
Extended- Manufacturer
- MFR.Part #
- BCM53101MKMLG
- JLCPCB Part #
- C1527304
- Package
- -
- Description
- 1.2V、2.5V、3.3V 7 MII、RMII、RGMII、RvMII - Ethernet Switches ROHS
- EasyEDA Libraries
- ECCN
- 5A991C1
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BCM53101MKMLG
Extended- Manufacturer
- MFR.Part #
- BCM53101MKMLG
- JLCPCB Part #
- C1527304
- Package
- -
- Description
- 1.2V、2.5V、3.3V 7 MII、RMII、RGMII、RvMII - Ethernet Switches ROHS
- EasyEDA Libraries
- ECCN
- 5A991C1
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BCM53101MKMLG Specifications
BCM53101MKMLG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Ethernet Switches | |
| Manufacturer | Broadcom Limited | |
| Package | - | |
| Number of Channels | 7 | |
| Voltage - Supply | 1.2V、2.5V、3.3V | |
| MAC Interface | MII、RMII、RGMII、RvMII |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BCM53101MKMLG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BCM53101MKMLG Documents
BCM53101MKMLG datasheets or manufacturer documentation.
Datasheet: BCM53101MKMLG Datasheet (PDF)
BCM53101MKMLG Schematic Symbol & PCB Footprint
The BCM53101MKMLG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.