
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | Broadcom Limited | |
| Package | SMD3535-3P | |
| Radiant Flux | 1.02W | |
| Operating Temperature | -10℃~+85℃ | |
| Half wave width | 11nm | |
| Viewing Angle | 35° | |
| Forward Current | 700mA | |
| Pd - Power Dissipation | 2.8W | |
| Voltage - Forward(Vf) | 3.7V | |
| Peak Wavelength | 365nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AUV3-SQ32-0RT0K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | Broadcom Limited | |
| Package | SMD3535-3P | |
| Radiant Flux | 1.02W | |
| Operating Temperature | -10℃~+85℃ | |
| Half wave width | 11nm | |
| Viewing Angle | 35° | |
| Forward Current | 700mA | |
| Pd - Power Dissipation | 2.8W | |
| Voltage - Forward(Vf) | 3.7V | |
| Peak Wavelength | 365nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AUV3-SQ32-0RT0K. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AUV3-SQ32-0RT0K datasheets or manufacturer documentation.
Datasheet: AUV3-SQ32-0RT0K Datasheet (PDF)
The AUV3-SQ32-0RT0K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.