
* Images are for reference only
ASMT-UWB2-NX3A2
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ASMT-UWB2-NX3A2
- JLCPCB Part #
- C7217534
- Package
- SMD3528
- Description
- -40℃~+85℃ 1.8cd~3.55cd 120° 20mA 3.2V 8000K White SMD3528 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5072
200+
$0.2029
500+
$0.1965
1000+
$0.1932
Related Products