This website requires JavaScript.
no-image

* Images are for reference only

ASCY-CG00-NW602

Extended
Manufacturer
Broadcom Limited
MFR.Part #
ASCY-CG00-NW602
JLCPCB Part #
C6465938
Package
SMD,2.2x1.6mm
Description
-40℃~+100℃ 1.4cd~2.24cd 125° 2.6V~3.6V 515nm~535nm 516nm Emerald Green SMD,2.2x1.6mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 64

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1403
200+ $0.0561
500+ $0.0542
1000+ $0.0532

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons