
* Images are for reference only
AREM-80C0-LM000
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- AREM-80C0-LM000
- JLCPCB Part #
- C6861898
- Package
- PLCC-2
- Description
- -40℃~+100℃ 1.5V 14.4mW/sr@IF=70mA 850nm PLCC-2 Infrared LED Emitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 55
In-stock Item Pricing
Qty Unit Price
1+
$1.0096
10+
$0.8229
30+
$0.7295
100+
$0.6377
500+
$0.5813
1000+
$0.5523