
* Images are for reference only
ACPL-M61L-060E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ACPL-M61L-060E
- JLCPCB Part #
- C2892799
- Package
- SO-5
- Description
- -40℃~+105℃ 1 1.3V 10Mbps 10mA 2.7V~5.5V 20kV/us 3.75kV 6mA 80ns 80ns DC SO-5 Logic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 100
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0007
1000+
$0.0002
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products