
* Images are for reference only
ACNT-H511C-500E
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ACNT-H511C-500E
- JLCPCB Part #
- C17191588
- Package
- SOIC-8-13.6mm
- Description
- -40℃~+105℃ 1 1.45V 12mA 7.5kV SOIC-8-13.6mm Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.6827
200+
$4.2635
500+
$4.1205
1000+
$4.0498
Related Products