
* Images are for reference only
SMBJ190CA/TR13
Extended
- Manufacturer
- Brightking
- MFR.Part #
- SMBJ190CA/TR13
- JLCPCB Part #
- C309946
- Package
- SMB(DO-214AA)
- Description
- 190V 1uA 211V 2A 308V 600W Bidirectional IEC 61000-4-2 TVS SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.0647
100+
$0.0517
300+
$0.0451
3000+
$0.0403
6000+
$0.0364
9000+
$0.0343
Related Products