
* Images are for reference only
751KD25
Extended
- Manufacturer
- Brightking
- MFR.Part #
- 751KD25
- JLCPCB Part #
- C269077
- Package
- Plugin
- Description
- 1.24kV 15kA 460V 510J 615V 750V 850pF@1kHz 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7398
10+
$0.7237
30+
$0.7124
100+
$0.7012
Related Products