
* Images are for reference only
5KP14CA
Extended
- Manufacturer
- Brightking
- MFR.Part #
- 5KP14CA
- JLCPCB Part #
- C53202395
- Package
- P600
- Description
- -55℃~+175℃ 14V 17.2V 219.8A 23.2V 2uA 5kW@10/1000us Bidirectional TVS P600 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 120
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 120
In-stock Item Pricing
Qty Unit Price
1+
$0.6143
10+
$0.5002
30+
$0.4423
300+
$0.3860
600+
$0.3506
900+
$0.3329
Related Products