
* Images are for reference only
561KD14J-ZC3.5Z2HJ
Extended
- Manufacturer
- Brightking
- MFR.Part #
- 561KD14J-ZC3.5Z2HJ
- JLCPCB Part #
- C774300
- Package
- Plugin,P=7.5mm
- Description
- 185J 350V 360pF@1kHz 460V 560V 600mW 6kA 925V Plugin,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.0772
50+
$0.0756
300+
$0.0745
600+
$0.0734
Related Products