
* Images are for reference only
511KD20J-LSC1
Extended
- Manufacturer
- Brightking
- MFR.Part #
- 511KD20J-LSC1
- JLCPCB Part #
- C773733
- Package
- Plugin,P=10mm
- Description
- 10kA 1W 320V 360J 415V 510V 780pF@1kHz 845V Plugin,P=10mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 59
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1559
50+
$0.1525
150+
$0.1501
500+
$0.1479
Related Products