


471KD14J-TB
- Manufacturer
- MFR.Part #
- 471KD14J-TB
- JLCPCB Part #
- C634267
- Package
- Plugin
- Description
- 175J 300V 385V 423V~517V 430pF@1kHz 6kA 775V 插件 Varistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Brightking | |
| Package | Plugin | |
| Varistor Voltage | 423V~517V | |
| Energy | 175J | |
| Maximum AC Volts | 300V | |
| Clamping Voltage | 775V | |
| Capacitance | 430pF@1kHz | |
| Maximum DC Volts | 385V | |
| Peak Current | 6kA |

* Images are for reference only
471KD14J-TB
Extended- Manufacturer
- MFR.Part #
- 471KD14J-TB
- JLCPCB Part #
- C634267
- Package
- Plugin
- Description
- 175J 300V 385V 423V~517V 430pF@1kHz 6kA 775V 插件 Varistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
471KD14J-TB
Extended- Manufacturer
- MFR.Part #
- 471KD14J-TB
- JLCPCB Part #
- C634267
- Package
- Plugin
- Description
- 175J 300V 385V 423V~517V 430pF@1kHz 6kA 775V 插件 Varistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
471KD14J-TB Specifications
471KD14J-TB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Brightking | |
| Package | Plugin | |
| Varistor Voltage | 423V~517V | |
| Energy | 175J | |
| Maximum AC Volts | 300V | |
| Clamping Voltage | 775V | |
| Capacitance | 430pF@1kHz | |
| Maximum DC Volts | 385V | |
| Peak Current | 6kA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 471KD14J-TB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

471KD14J-TB Documents
471KD14J-TB datasheets or manufacturer documentation.
Datasheet: 471KD14J-TB Datasheet (PDF)
471KD14J-TB Schematic Symbol & PCB Footprint
The 471KD14J-TB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.