
* Images are for reference only
431KD25
Extended
- Manufacturer
- Brightking
- MFR.Part #
- 431KD25
- JLCPCB Part #
- C269039
- Package
- Plugin,P=10mm
- Description
- 1.2W 1.5nF@1kHz 15kA 275V 350V 380J 430V 710V 插件,P=10mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8792
10+
$0.7005
30+
$0.6103
100+
$0.5218
Related Products