
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | Bridgelux | |
| Package | - | |
| Lumens | 1177lm | |
| Viewing Angle | 130° | |
| Illumination Color | Warm White, Cool White | |
| CRI Color Rendering Index | 92 | |
| Current - Supply | 700mA | |
| Voltage - Forward(Vf) | 18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BXRV-TR-2765G-10A0-A-23 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | Bridgelux | |
| Package | - | |
| Lumens | 1177lm | |
| Viewing Angle | 130° | |
| Illumination Color | Warm White, Cool White | |
| CRI Color Rendering Index | 92 | |
| Current - Supply | 700mA | |
| Voltage - Forward(Vf) | 18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BXRV-TR-2765G-10A0-A-23. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BXRV-TR-2765G-10A0-A-23 datasheets or manufacturer documentation.
Datasheet: BXRV-TR-2765G-10A0-A-23 Datasheet (PDF)
The BXRV-TR-2765G-10A0-A-23 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.