BXRV-DR-1830H-1000-G-13
Extended
* Images are for reference only

BXRV-DR-1830H-1000-G-13

Attributes
Value
Manufacturer
MFR.Part #
BXRV-DR-1830H-1000-G-13
JLCPCB Part #
C6474548
Package
-
Description
110° 17V 300mA 95 Warm White - Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/Chip On Board (COB) Light Sources
ManufacturerBridgelux
Package-
Viewing Angle110°
Illumination ColorWarm White
Current - Supply300mA
CRI Color Rendering Index95
Voltage - Forward(Vf)17V