
BXRE-57E0801-D-84
- Manufacturer
- MFR.Part #
- BXRE-57E0801-D-84
- JLCPCB Part #
- C20276258
- Package
- -
- Description
- -40℃~+105℃ 16.8V 300mA 5700K 80 895lm Cold White - Chip On Board (COB) Light Sources ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | Bridgelux | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Lumens | 895lm | |
| Color Temperature | 5700K | |
| Illumination Color | Cold White | |
| Current - Supply | 300mA | |
| CRI Color Rendering Index | 80 | |
| Voltage - Forward(Vf) | 16.8V |

* Images are for reference only
BXRE-57E0801-D-84
Extended- Manufacturer
- MFR.Part #
- BXRE-57E0801-D-84
- JLCPCB Part #
- C20276258
- Package
- -
- Description
- -40℃~+105℃ 16.8V 300mA 5700K 80 895lm Cold White - Chip On Board (COB) Light Sources ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BXRE-57E0801-D-84
Extended- Manufacturer
- MFR.Part #
- BXRE-57E0801-D-84
- JLCPCB Part #
- C20276258
- Package
- -
- Description
- -40℃~+105℃ 16.8V 300mA 5700K 80 895lm Cold White - Chip On Board (COB) Light Sources ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BXRE-57E0801-D-84 Specifications
BXRE-57E0801-D-84 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | Bridgelux | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Lumens | 895lm | |
| Color Temperature | 5700K | |
| Illumination Color | Cold White | |
| Current - Supply | 300mA | |
| CRI Color Rendering Index | 80 | |
| Voltage - Forward(Vf) | 16.8V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BXRE-57E0801-D-84. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BXRE-57E0801-D-84 Documents
BXRE-57E0801-D-84 datasheets or manufacturer documentation.
Datasheet: BXRE-57E0801-D-84 Datasheet (PDF)
BXRE-57E0801-D-84 Schematic Symbol & PCB Footprint
The BXRE-57E0801-D-84 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.