
BXRC-56G4001-C-74
- Manufacturer
- MFR.Part #
- BXRC-56G4001-C-74
- JLCPCB Part #
- C6136791
- Package
- -
- Description
- 120° 34.3V 5600K 90 Cold White - Chip On Board (COB) Light Sources ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | Bridgelux | |
| Package | - | |
| Color Temperature | 5600K | |
| Viewing Angle | 120° | |
| Illumination Color | Cold White | |
| CRI Color Rendering Index | 90 | |
| Voltage - Forward(Vf) | 34.3V |

* Images are for reference only
BXRC-56G4001-C-74
Extended- Manufacturer
- MFR.Part #
- BXRC-56G4001-C-74
- JLCPCB Part #
- C6136791
- Package
- -
- Description
- 120° 34.3V 5600K 90 Cold White - Chip On Board (COB) Light Sources ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BXRC-56G4001-C-74
Extended- Manufacturer
- MFR.Part #
- BXRC-56G4001-C-74
- JLCPCB Part #
- C6136791
- Package
- -
- Description
- 120° 34.3V 5600K 90 Cold White - Chip On Board (COB) Light Sources ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BXRC-56G4001-C-74 Specifications
BXRC-56G4001-C-74 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | Bridgelux | |
| Package | - | |
| Color Temperature | 5600K | |
| Viewing Angle | 120° | |
| Illumination Color | Cold White | |
| CRI Color Rendering Index | 90 | |
| Voltage - Forward(Vf) | 34.3V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BXRC-56G4001-C-74. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BXRC-56G4001-C-74 Documents
BXRC-56G4001-C-74 datasheets or manufacturer documentation.
Datasheet: BXRC-56G4001-C-74 Datasheet (PDF)
BXRC-56G4001-C-74 Schematic Symbol & PCB Footprint
The BXRC-56G4001-C-74 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.