
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Bridgelux | |
| Package | SMD3528-2P | |
| Color Temperature | 6500K | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Forward Current | 65mA | |
| Voltage - Forward(Vf) | 2.82V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BXFN-65G-11L-3C3-00-0-3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Bridgelux | |
| Package | SMD3528-2P | |
| Color Temperature | 6500K | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Forward Current | 65mA | |
| Voltage - Forward(Vf) | 2.82V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BXFN-65G-11L-3C3-00-0-3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BXFN-65G-11L-3C3-00-0-3 datasheets or manufacturer documentation.
Datasheet: BXFN-65G-11L-3C3-00-0-3 Datasheet (PDF)
The BXFN-65G-11L-3C3-00-0-3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.