


DHA1-12S1
- Manufacturer
- MFR.Part #
- DHA1-12S1
- JLCPCB Part #
- C2690463
- Package
- Plugin
- Description
- 插件 Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Bothhand Enterprise | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 200mA | |
| Output Power | 1W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 70% | |
| Type | 稳压型 | |
| Length | 19.6mm | |
| Capacitive Load(Max) | 47uF | |
| Voltage - Supply | 11.4V~12.6V | |
| Frequency | 300kHz | |
| Height | 6mm | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Width | 10.1mm | |
| Output Voltage | 5V | |
| Ripple Noise | 60mVp-p |

* Images are for reference only
DHA1-12S1
Extended- Manufacturer
- MFR.Part #
- DHA1-12S1
- JLCPCB Part #
- C2690463
- Package
- Plugin
- Description
- 插件 Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
DHA1-12S1
Extended- Manufacturer
- MFR.Part #
- DHA1-12S1
- JLCPCB Part #
- C2690463
- Package
- Plugin
- Description
- 插件 Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DHA1-12S1 Specifications
DHA1-12S1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Bothhand Enterprise | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 200mA | |
| Output Power | 1W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 70% | |
| Type | 稳压型 | |
| Length | 19.6mm | |
| Capacitive Load(Max) | 47uF | |
| Voltage - Supply | 11.4V~12.6V | |
| Frequency | 300kHz | |
| Height | 6mm | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Width | 10.1mm | |
| Output Voltage | 5V | |
| Ripple Noise | 60mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DHA1-12S1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DHA1-12S1 Documents
DHA1-12S1 datasheets or manufacturer documentation.
Datasheet: DHA1-12S1 Datasheet (PDF)
DHA1-12S1 Schematic Symbol & PCB Footprint
The DHA1-12S1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.