
* Images are for reference only
BX-ZH1.5-10PLT
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-ZH1.5-10PLT
- JLCPCB Part #
- C19272519
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 10 10P 18mm 1x10P 250V 5.1mm 5.2mm Auxiliary Solder Pin Beige Brass LCP Surface Mount,Vertical Tin ZH SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1173
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1173
In-stock Item Pricing
Qty Unit Price
1+
$0.0998
50+
$0.0833
150+
$0.0749
1500+
$0.0687
3000+
$0.0637
4500+
$0.0613
Related Products