
* Images are for reference only
BX-XH2.54-8PZZ-GW
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-XH2.54-8PZZ-GW
- JLCPCB Part #
- C42441636
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x8P 2.5mm 22.5mm 250V 3A 5.9mm 7mm 8 8P Beige Copper alloy PA66 Through Hole Tin UL94V-0 XH Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4067
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4049
In-stock Item Pricing
Qty Unit Price
1+
$0.0539
100+
$0.0452
300+
$0.0409
1000+
$0.0377
5000+
$0.0351
10000+
$0.0338
Related Products