
* Images are for reference only
BX-PH2.0-4PWZ-R
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-PH2.0-4PWZ-R
- JLCPCB Part #
- C22388455
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 10mm 1x4P 200V 2A 2mm 4 4.7mm 4P 6.05mm Copper alloy PA66 PH Red Right Angle Tin Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3403
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3399
In-stock Item Pricing
Qty Unit Price
1+
$0.0309
100+
$0.0261
300+
$0.0239
1000+
$0.0219
5000+
$0.0205
10000+
$0.0198
Related Products