
* Images are for reference only
BX-NH1.0-3PLT-BD
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-NH1.0-3PLT-BD
- JLCPCB Part #
- C53152071
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 1mm 1x3P 3 3.63mm 3P 4.4mm 50V Surface Mount,Vertical SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.0982
50+
$0.0770
150+
$0.0666
1000+
$0.0587
2000+
$0.0524
5000+
$0.0492
Related Products