
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Bosch Sensortec | |
| Package | LCC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Response time | 7.5ms | |
| Standby Current | 100nA | |
| Relative Accuracy | 0.2hpa | |
| Voltage - Supply | 1.8V~3.6V | |
| Features | Integrated ADC and digital interface、On-chip calibration and non-volatile storage、Standby mode、On-chip temperature output | |
| Pressure range | 30Kpa~1.1bar | |
| Absolute Accuracy | 1hpa | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BMP085 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Bosch Sensortec | |
| Package | LCC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Response time | 7.5ms | |
| Standby Current | 100nA | |
| Relative Accuracy | 0.2hpa | |
| Voltage - Supply | 1.8V~3.6V | |
| Features | Integrated ADC and digital interface、On-chip calibration and non-volatile storage、Standby mode、On-chip temperature output | |
| Pressure range | 30Kpa~1.1bar | |
| Absolute Accuracy | 1hpa | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BMP085. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The BMP085 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.