
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Power Splitters / Combiners | |
| Manufacturer | Bolton Technical | |
| Package | - | |
| Frequency Range | 698MHz~2.7GHz | |
| Insertion Loss | 4.8dB | |
| Length | 99mm | |
| Height | 20mm | |
| Width | 74mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BT974044 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Power Splitters / Combiners | |
| Manufacturer | Bolton Technical | |
| Package | - | |
| Frequency Range | 698MHz~2.7GHz | |
| Insertion Loss | 4.8dB | |
| Length | 99mm | |
| Height | 20mm | |
| Width | 74mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BT974044. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BT974044 datasheets or manufacturer documentation.
Datasheet: BT974044 Datasheet (PDF)
The BT974044 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.