CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 477 40A 250V
477 40A 250V - 1
477 40A 250V - 2
477 40A 250V - 3
477 40A 250V - 4
Extended1/4
* Images are for reference only

477 40A 250V

Attributes
Value
Manufacturer
Better
MFR.Part #
477 40A 250V
JLCPCB Part #
C2798364
Package
SMD
Description
-55℃~+125℃ 11.3mm 150A@250VAC 250V 250V 40A 4mm 4mm 756.25 Ceramic Tube Fuse SMD Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerBetter
PackageSMD
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Melting I2t756.25
Length11.3mm
Interrupt Rating150A@250VAC
Current Rating40A
Height4mm
Voltage Rating (DC)250V
Width4mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 477 40A 250V
477 40A 250V

* Images are for reference only

477 40A 250V

Extended
Manufacturer

Better

MFR.Part #
477 40A 250V
JLCPCB Part #
C2798364
Package
SMD
Description
-55℃~+125℃ 11.3mm 150A@250VAC 250V 250V 40A 4mm 4mm 756.25 Ceramic Tube Fuse SMD Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

477 40A 250V

* Images are for reference only

477 40A 250V

Extended
Manufacturer

Better

MFR.Part #
477 40A 250V
JLCPCB Part #
C2798364
Package
SMD
Description
-55℃~+125℃ 11.3mm 150A@250VAC 250V 250V 40A 4mm 4mm 756.25 Ceramic Tube Fuse SMD Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

477 40A 250V Specifications

477 40A 250V technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerBetter
PackageSMD
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Melting I2t756.25
Length11.3mm
Interrupt Rating150A@250VAC
Current Rating40A
Height4mm
Voltage Rating (DC)250V
Width4mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 477 40A 250V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

477 40A 250V Documents

477 40A 250V datasheets or manufacturer documentation.

Datasheet: 477 40A 250V Datasheet (PDF)

477 40A 250V Schematic Symbol & PCB Footprint

The 477 40A 250V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.