
* Images are for reference only
BKW65N75LZ1
Extended
- Manufacturer
- Bestirpower
- MFR.Part #
- BKW65N75LZ1
- JLCPCB Part #
- C54565037
- Package
- TO-247
- Description
- -40℃~+175℃@(Tj) 1.6V 1.7mJ 215ns 333nC 4.5mJ 5.8V 500W 650V 75A 79ns 8.385nF 95ns TO-247 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$2.1211
10+
$1.8059
30+
$1.6097
90+
$1.4071
510+
$1.3171
990+
$1.2769
Related Products