
* Images are for reference only
BTI48-12W65D
Extended
- Manufacturer
- Bellnix Co., LTD
- MFR.Part #
- BTI48-12W65D
- JLCPCB Part #
- C6135909
- Package
- DIP,25.4x20.3mm
- Description
- 1.5kV 12V 16W 18V~76V 2 650mA 89% Over Current Protection、Under Voltage Protection DIP,25.4x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$102.9682
192+
$41.0847
504+
$39.7130
1008+
$39.0344