
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Bel Fuse | |
| Package | SMD-6P,33x13.5mm | |
| Output Current(Max) | 16A | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 94.8% | |
| Function | Step-down type | |
| Length | 33.02mm | |
| Capacitive Load(Max) | 5000uF | |
| Voltage - Supply | 9.6V~14V | |
| Height | 7.98mm | |
| Switching Frequency | 300kHz | |
| Features | Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation | |
| Width | 13.46mm | |
| Output Voltage | 750mV~5.5V | |
| Ripple Noise | 65mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YS12S16-0G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Bel Fuse | |
| Package | SMD-6P,33x13.5mm | |
| Output Current(Max) | 16A | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 94.8% | |
| Function | Step-down type | |
| Length | 33.02mm | |
| Capacitive Load(Max) | 5000uF | |
| Voltage - Supply | 9.6V~14V | |
| Height | 7.98mm | |
| Switching Frequency | 300kHz | |
| Features | Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation | |
| Width | 13.46mm | |
| Output Voltage | 750mV~5.5V | |
| Ripple Noise | 65mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YS12S16-0G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YS12S16-0G datasheets or manufacturer documentation.
Datasheet: YS12S16-0G Datasheet (PDF)
The YS12S16-0G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.